Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,055 In Stock | 1 : ¥9.00000 Cut Tape (CT) 500 : ¥9.51170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2.06mH | 15VµS | 1:1 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) | -40°C ~ 85°C | |||
118 In Stock | 1 : ¥9.00000 Cut Tape (CT) 500 : ¥9.51170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 3.9mH | 20VµS | 1:1 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) | -40°C ~ 85°C | |||
3,761 In Stock | 1 : ¥13.33000 Tube | Tube | Active | - | 2.06mH | 15VµS | 1:1 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) | -40°C ~ 85°C | |||
497 In Stock | 1 : ¥9.00000 Bulk | Bulk | Active | - | 7.75mH | 28VµS | 1:1 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) | -40°C ~ 85°C | |||
71 In Stock | 1 : ¥13.33000 Box | Box | Active | - | 3.9mH | 20VµS | 1:1 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) | -40°C ~ 85°C | |||
24 In Stock | 1 : ¥13.33000 Box | Box | Active | - | 7.75mH | 28VµS | 1:1 | Surface Mount | 0.354" L x 0.375" W (9.00mm x 9.52mm) | 0.250" (6.35mm) | -40°C ~ 85°C |