Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,440 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | 0.1 µF | ±20% | 305V | - | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
3,808 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | 0.22 µF | ±20% | 305V | - | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
1,970 In Stock | 1 : ¥5.61000 Bulk | Bulk | Active | 0.47 µF | ±20% | 305V | - | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
681 In Stock | 1 : ¥5.12000 Bulk | Bulk | Active | 0.33 µF | ±20% | 305V | - | Polypropylene (PP), Metallized | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.315" W (18.00mm x 8.00mm) | 0.551" (14.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.068 µF | ±20% | 305V | 630V | Polypropylene (PP) | -40°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.1 µF | ±20% | 305V | 630V | Polypropylene (PP) | -40°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.15 µF | ±20% | 305V | 630V | Polypropylene (PP) | -40°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.492" (12.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.22 µF | ±20% | 305V | 630V | Polypropylene (PP) | -40°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.571" (14.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.033 µF | ±20% | 305V | 630V | Polypropylene (PP) | -40°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.22 µF | ±20% | 305V | 630V | Polypropylene (PP) | -40°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.315" W (18.00mm x 8.00mm) | 0.551" (14.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - |