RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,464 In Stock | 1 : ¥80.41000 Cut Tape (CT) 1,000 : ¥58.62451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 10.4mA | 17mA | Surface Mount | -40°C ~ 85°C | Module | |||
10,349 In Stock | 1 : ¥89.42000 Cut Tape (CT) 1,000 : ¥87.91622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Antenna Not Included, U.FL | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 17mA | 12mA | Surface Mount | -40°C ~ 85°C | Module | |||
28,684 In Stock | 1 : ¥94.47000 Cut Tape (CT) 1,000 : ¥68.87624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 5.4mA ~ 11.7mA | 5.3mA ~ 16.6mA | Surface Mount | -40°C ~ 85°C | Module |