Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,968 In Stock | 1 : ¥24.42000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
6,961 In Stock | 1 : ¥39.91000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
1,104 In Stock | 1 : ¥92.47000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
5,818 In Stock | 1 : ¥100.17000 Bulk | Bulk | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | - | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
1,400 In Stock | 1 : ¥104.86000 Bulk | Bulk | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
4,967 In Stock | 1 : ¥39.03000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
21,683 In Stock | 1 : ¥44.42000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
7,813 In Stock | 1 : ¥44.42000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
4,661 In Stock | 1 : ¥46.64000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 19.2 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
3,146 In Stock | 1 : ¥60.26000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
1,435 In Stock | 1 : ¥64.33000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
9,619 In Stock | 1 : ¥64.69000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
3,845 In Stock | 1 : ¥72.74000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
1,581 In Stock | 1 : ¥102.56000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
193 In Stock | 1 : ¥103.00000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 12 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 19.2 VDC | 2 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
628 In Stock | 1 : ¥105.57000 Bulk | Bulk | Active | Surface Mount | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | Diode | J Lead | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
10,378 In Stock | 1 : ¥18.05000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
246 In Stock | 1 : ¥43.54000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 11 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
47,626 In Stock | 1 : ¥45.66000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
577 In Stock | 1 : ¥45.66000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 11 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
785 In Stock | 1 : ¥57.08000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
8,399 In Stock | 1 : ¥60.71000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
10,146 In Stock | 1 : ¥68.76000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
3,238 In Stock | 1 : ¥72.83000 Tube | Tube | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
2,783 In Stock | 1 : ¥94.78000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - |