Thermal Cutoffs (Thermal Fuses)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Fuse | 160°C (320°F) | 235°C (455°F) | - | 24 | 55 A | - | - | Axial | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fuse | 160°C (320°F) | 235°C (455°F) | - | 24 | 50 A | - | - | Axial |