Solder Sleeve
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Diameter | Length | Color | Features |
---|---|---|---|---|---|---|---|---|---|---|---|
523 In Stock | 1 : ¥55.61000 Bulk | Bulk | Active | Wire to Pin | 0.250" (6.35mm) | 1.260" (32.00mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock Check Lead Time | 500 : ¥56.25460 Bulk | Bulk | Active | Wire to Pin | 0.250" (6.35mm) | 1.260" (32.00mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock Check Lead Time | 1,000 : ¥60.50130 Bulk | Bulk | Active | Wire to Pin | 0.220" (5.59mm) | 1.220" (31.00mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock Check Lead Time | 1,000 : ¥61.26575 Bulk | Bulk | Active | Wire to Pin | 0.248" (6.30mm) | 1.220" (31.00mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock | 1 : ¥83.49000 Bulk | Bulk | Active | Wire to Pin | 0.250" (6.35mm) | 1.260" (32.00mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock Check Lead Time | 1,000 : ¥96.28382 Bulk | Bulk | Active | Wire to Pin | 0.250" (6.35mm) | 1.180" (29.97mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock | Active | Bulk | Active | Wire to Pin | 0.250" (6.35mm) | 1.260" (32.00mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Wire to Pin | 0.250" (6.35mm) | 1.260" (32.00mm) | Transparent - Blue | Pre-Installed Lead Wire |