DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
551 In Stock | 1 : ¥593.19000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 224.0 CFM (6.27m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 36 W | 6400 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.970 lb (440.00 g) | |||
161 In Stock | 1 : ¥593.19000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 224.0 CFM (6.27m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 31.2 W | 6400 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.97 lb (439.98 g) | |||
125 In Stock | 1 : ¥593.19000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 182.4 CFM (5.11m³/min) | 0.950 in H2O (237.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 19.2 W | 5200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.97 lb (439.98 g) | |||
70 In Stock | 1 : ¥593.19000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 224.0 CFM (6.27m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 36 W | 6400 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.97 lb (439.98 g) | |||
1,502 In Stock | 1 : ¥388.92000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 99.0 CFM (2.77m³/min) | 0.283 in H2O (70.5 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 39.0dB(A) | 5.28 W | 2600 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.794 lb (360.15 g) | |||
469 In Stock | 1 : ¥388.92000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 99.0 CFM (2.77m³/min) | 0.283 in H2O (70.5 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 39.0dB(A) | 5.28 W | 2600 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.794 lb (360.15 g) | |||
10 In Stock | 1 : ¥375.79000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 118.0 CFM (3.30m³/min) | 0.402 in H2O (100.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 46.0dB(A) | 7.32 W | 3100 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.904 lb (410.05 g) | |||
68 In Stock | 1 : ¥375.79000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 137.0 CFM (3.84m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 49.0dB(A) | 11.76 W | 3600 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.904 lb (410.05 g) | |||
38 In Stock | 1 : ¥375.79000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 137.0 CFM (3.84m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 49.0dB(A) | 12 W | 3600 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.904 lb (410.05 g) | |||
76 In Stock | 1 : ¥373.18000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 137.0 CFM (3.84m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 49.0dB(A) | 11.76 W | 3600 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.904 lb (410.05 g) | |||
37 In Stock | 1 : ¥388.92000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | - | 2.64 W | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | - | |||
36 In Stock | 1 : ¥388.92000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | - | 2.52 W | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | - | |||
6 In Stock | 1 : ¥375.79000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 118.0 CFM (3.30m³/min) | 0.402 in H2O (100.1 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 46.0dB(A) | 8.16 W | 3100 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.904 lb (410.05 g) | |||
21 In Stock | 1 : ¥388.92000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | - | 2.64 W | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | - | |||
15 In Stock | 1 : ¥388.92000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | - | 2.52 W | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | - | |||
7 In Stock | 1 : ¥388.92000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | - | 2.64 W | - | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | - | |||
7 In Stock | 1 : ¥388.92000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | - | 2.64 W | - | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | - | |||
22 In Stock | 1 : ¥399.11000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | - | 3.36 W | - | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | - | |||
20 In Stock | 1 : ¥399.11000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | - | 3.36 W | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | - | |||
16 In Stock | 1 : ¥399.11000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | - | 3.36 W | - | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | - | |||
14 In Stock | 1 : ¥399.11000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | - | 3.36 W | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | - | |||
10 In Stock | 1 : ¥616.43000 Bulk | Bulk | Active | 24VDC | Square - 120.1mm L x 120.1mm H | 38.00mm | - | - | Ball | Tubeaxial | - | 58.5dB(A) | - | 5200 RPM | 4 Position Rectangular Connector | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
42 In Stock | 1 : ¥373.18000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 118.0 CFM (3.30m³/min) | 0.402 in H2O (100.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.0dB(A) | 7.32 W | 3100 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.904 lb (410.05 g) | |||
37 In Stock | 1 : ¥373.18000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 99.0 CFM (2.77m³/min) | 0.283 in H2O (70.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 39.0dB(A) | 4.56 W | 2600 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.904 lb (410.05 g) | |||
36 In Stock | 1 : ¥373.18000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 87.0 CFM (2.44m³/min) | 0.218 in H2O (54.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 36.0dB(A) | 3.84 W | 2280 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.904 lb (410.05 g) |