AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,567 In Stock | 1 : ¥132.02000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | NEMA 1-15P | 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) | EN, FCC, UL | 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 | |||
1,015 In Stock | 1 : ¥132.02000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | NEMA 1-15P | 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) | EN, FCC, UL | 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 | |||
512 In Stock | 1 : ¥132.02000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 1A | 15 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | NEMA 1-15P | 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) | EN, FCC, UL | 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 | |||
979 In Stock | 1 : ¥132.02000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 630mA | 15 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | NEMA 1-15P | 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) | EN, FCC, UL | 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 | |||
501 In Stock | 1 : ¥132.02000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.4A | 13 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | NEMA 1-15P | 2.80" L x 1.30" W x 1.91" H (71.0mm x 33.0mm x 48.4mm) | EN, FCC, UL | 55011 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1 |