D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Connector Saver | D-Sub, 37 Pin Male | D-Sub, 37 Pin Female | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
4 In Stock | 1 : ¥173.65000 Box | Box | Obsolete | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
3 In Stock | 1 : ¥196.58000 Box | Box | Obsolete | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
4 In Stock | 1 : ¥198.53000 Tray | Tray | Obsolete | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Connector Saver | D-Sub, 26 HD, Female | D-Sub, 26 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 37 Pin Female | D-Sub, 37 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 50 Pin Female | D-Sub, 50 Pin Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 62 HD, Female | D-Sub, 62 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | |||
0 In Stock | Active | Box | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 50 Pin Female | D-Sub, 50 Pin Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 50 Pin Female | D-Sub, 50 Pin Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | |||
0 In Stock | Active | Box | Active | Connector Saver | D-Sub, 44 HD, Female | D-Sub, 44 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 44 HD, Female | D-Sub, 44 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 44 HD, Female | D-Sub, 44 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 62 HD, Female | D-Sub, 62 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | |||
0 In Stock | Active | Box | Active | Connector Saver | D-Sub, 62 HD, Female | D-Sub, 62 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | |||
0 In Stock | Active | Box | Active | Connector Saver | D-Sub, 44 HD, Female | D-Sub, 44 HD, Male | 3 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | |||
0 In Stock | Obsolete | Box | Obsolete | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 |