PVINT375 | ||
---|---|---|
DigiKey Part Number | TL2224-ND | |
Manufacturer | ||
Manufacturer Product Number | PVINT375 | |
Description | INTL INVERTER DC TO AC 1 OUTLET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12VDC Voltage Input 375 W Power Output Continuous Inverter 1 AC Outlets None (Hardwire) International | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Cigarette Lighter Plug | |
Power - Output Continuous | 375 W | |
Power - Output Surge | 600 W | |
Remote Capability | No | |
Region Utilized | International | |
Size | 7.75" L x 4.25" W x 2.00" H (196.9mm x 108.0mm x 50.8mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥759.00000 | ¥759.00 |
5 | ¥736.01000 | ¥3,680.05 |
10 | ¥713.01100 | ¥7,130.11 |
25 | ¥690.00880 | ¥17,250.22 |
50 | ¥644.00860 | ¥32,200.43 |
100 | ¥621.00770 | ¥62,100.77 |