PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,816 In Stock | 1 : ¥3.82000 Cut Tape (CT) 2,000 : ¥1.60825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 10 A | 4 s | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
10,368 In Stock | 1 : ¥3.82000 Cut Tape (CT) 2,000 : ¥1.60825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 480 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
75,250 In Stock | 1 : ¥3.90000 Cut Tape (CT) 2,000 : ¥1.64504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 600 mA | 10 A | 3 s | 1.2 Ohms | 4.8 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
85,572 In Stock | 1 : ¥4.06000 Cut Tape (CT) 2,000 : ¥1.68182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 750 mA | 1.5 A | 40 A | 300 ms | 350 mOhms | 1 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
64,737 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,500 : ¥1.89306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 40 A | 5 s | 80 mOhms | 230 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
30,740 In Stock | 1 : ¥4.39000 Cut Tape (CT) 2,000 : ¥1.82779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 10 A | 300 ms | 350 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
20,935 In Stock | 1 : ¥4.39000 Cut Tape (CT) 1,500 : ¥1.89306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2.5 A | 5 A | 40 A | 25 s | 35 mOhms | 85 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
10,445 In Stock | 1 : ¥4.55000 Cut Tape (CT) 2,000 : ¥1.88873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 120 mOhms | 410 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
2,463 In Stock | 1 : ¥5.20000 Cut Tape (CT) 4,000 : ¥2.13049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 800 mA | 20 A | 1.5 s | 500 mOhms | 2.3 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.070" (1.78mm) | - | |||
21,307 In Stock | 1 : ¥5.45000 Cut Tape (CT) 1,500 : ¥2.37289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.85 A | 3.6 A | 40 A | 5 s | 65 mOhms | 165 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
106,772 In Stock | 1 : ¥3.41000 Cut Tape (CT) 1,500 : ¥1.77740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.5 A | 3 A | 40 A | 5 s | 60 mOhms | 250 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
51,180 In Stock | 1 : ¥4.06000 Cut Tape (CT) 2,000 : ¥1.70597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.25 A | 2.5 A | 40 A | 2 s | 70 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
38,342 In Stock | 1 : ¥5.12000 Cut Tape (CT) 1,500 : ¥2.22167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2 A | 4 A | 40 A | 12 s | 50 mOhms | 125 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
7,019 In Stock | 1 : ¥5.12000 Cut Tape (CT) 2,000 : ¥2.14506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2 A | 4 A | 40 A | 5 s | 50 mOhms | 125 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
6,256 In Stock | 1 : ¥5.12000 Cut Tape (CT) 2,000 : ¥2.14506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 40 A | 5 s | 80 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
26,403 In Stock | 1 : ¥5.45000 Cut Tape (CT) 2,000 : ¥2.29107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 3 A | 6 A | 40 A | 35 s | 15 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
14,672 In Stock | 1 : ¥5.28000 Cut Tape (CT) 4,000 : ¥2.16660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.1 A | 2.2 A | 40 A | 500 ms | 100 mOhms | 400 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.060" (1.52mm) | - | |||
8,188 In Stock | 1 : ¥5.28000 Cut Tape (CT) 4,000 : ¥1.95015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.5 A | 3 A | 40 A | 5 s | 60 mOhms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.060" (1.52mm) | - | |||
6,902 In Stock | 1 : ¥5.37000 Cut Tape (CT) 2,000 : ¥2.25429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2.6 A | 5.2 A | 40 A | 20 s | 25 mOhms | 75 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
1,858 In Stock | 1 : ¥5.93000 Cut Tape (CT) 2,000 : ¥2.19709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.2 A | 2.3 A | 50 A | 2 s | 150 mOhms | - | - | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
285 In Stock | 1 : ¥6.50000 Cut Tape (CT) 1,500 : ¥2.39120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.6 A | 3.2 A | 70 A | 15 s | 50 mOhms | 150 mOhms | -40°C ~ 125°C | - | - | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥5.37000 Cut Tape (CT) 2,000 : ¥2.25429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 3 A | 6 A | 40 A | 35 s | 15 mOhms | 48 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥5.12000 Cut Tape (CT) 2,000 : ¥1.89629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 2.5 A | 5 A | 40 A | 10 s | 35 mOhms | 85 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
0 In Stock Check Lead Time | 4,000 : ¥2.04693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 4.2 A | 40 A | 3 s | 48 mOhms | 100 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.060" (1.52mm) | - | |||
0 In Stock Check Lead Time | 4,000 : ¥2.75258 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 16V | 200 mA | 700 mA | 40 A | 100 ms | 750 mOhms | 3.4 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.083" L x 0.055" W (2.10mm x 1.40mm) | - | 0.031" (0.80mm) | - |