PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,011 In Stock | 1 : ¥2.60000 Cut Tape (CT) 3,000 : ¥1.18240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 40 A | 200 ms | 90 mOhms | 350 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
6,400 In Stock | 1 : ¥2.60000 Cut Tape (CT) 3,000 : ¥1.18240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.1 A | 2.2 A | 40 A | 300 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
5,033 In Stock | 1 : ¥2.60000 Cut Tape (CT) 3,000 : ¥1.18240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 300 mA | 40 A | 1.5 s | 1 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - | |||
2,996 In Stock | 1 : ¥2.60000 Cut Tape (CT) 3,000 : ¥1.18240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 200 mA | 500 mA | 40 A | 20 ms | 650 mOhms | 3.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - | |||
34,721 In Stock | 1 : ¥2.76000 Cut Tape (CT) 3,000 : ¥1.13715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 40 A | 100 ms | 150 mOhms | 900 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - | |||
12,512 In Stock | 1 : ¥4.31000 Cut Tape (CT) 3,000 : ¥1.78466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 350 mA | 750 mA | 40 A | 100 ms | 250 mOhms | 1.2 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - | |||
11,676 In Stock | 1 : ¥6.83000 Cut Tape (CT) 3,000 : ¥2.88211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 100 mA | 300 mA | 80 A | 1.5 s | 1 Ohms | 7.5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.033" (0.85mm) | - |