AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
962 In Stock 1,000 Factory | 1 : ¥77.15000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 400mA | 2 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 69% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | |||
104 In Stock 1,000 Factory | 1 : ¥77.15000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 167mA | 2 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | |||
40 In Stock 940 Factory | 1 : ¥77.15000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | |||
20 In Stock 180 Factory | 1 : ¥77.15000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | |||
11 In Stock 1,000 Factory | 1 : ¥77.15000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC |