Inclinometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Axis | Measuring Range | Sensitivity | Bandwidth | Voltage Rating | Output Type | Interface | Package / Case | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | X or Y | ±65° | ±0.5% | 2Hz | 5 V ~ 15 V | Voltage | Analog | Module | -40°C ~ 80°C (TA) | |||
0 In Stock | Obsolete | Bulk | Obsolete | X or Y | ±65° | ±0.5% | 2Hz | 5 V ~ 15 V | Voltage | Analog | Module | -40°C ~ 80°C (TA) |