EMI/RFI Filters (LC, RC Networks)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Filter Order | Technology | Number of Channels | Center / Cutoff Frequency | Attenuation Value | Resistance - Channel (Ohms) | Current | Values | ESD Protection | Operating Temperature | Applications | Voltage - Rated | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥5.30000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 150MHz (Cutoff) | - | - | 200 mA | L = 128nH, C = 28pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 300MHz (Cutoff) | - | - | 300 mA | L = 45nH, C = 19pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 100MHz (Cutoff) | - | - | 200 mA | L = 135nH, C = 44pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 70MHz (Cutoff) | - | - | 150 mA | L = 185nH, C = 76pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 50MHz (Cutoff) | - | - | 150 mA | L = 305nH, C = 84pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 20MHz (Cutoff) | - | - | 100 mA | L = 700nH, C = 240pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 10MHz (Cutoff) | - | - | 100 mA | L = 680nH, C = 670pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 200MHz (Cutoff) | - | - | 100 mA | L = 700nH, C = 240pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 200MHz (Cutoff) | - | - | 250 mA | L = 72nH, C = 22pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 400MHz (Cutoff) | - | - | 300 mA | L = 34nH, C = 16pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Low Pass | 3rd | LC (Pi) | 1 | 500MHz (Cutoff) | - | - | 300 mA | L = 31nH, C = 12pF | No | -55°C ~ 125°C | General Purpose | 16V | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) |