LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
593 In Stock | 1 : ¥61.13000 Tray | Tray | Active | Chip On Board (COB) | Green | - | 527nm | Starboard | 270mW | 350mA | 25°C | 3.4V | - | - | - | 130° | - | - | - | - | - | |||
701 In Stock | 1 : ¥65.17000 Tray | Tray | Active | Chip On Board (COB) | Red | - | 730nm | Starboard | 310mW | 350mA | 25°C | 2.1V | - | - | - | 130° | - | - | - | - | - | |||
389 In Stock | 1 : ¥96.66000 Tray | Tray | Active | Chip On Board (COB) | Violet | - | 395nm | Starboard | 1015mW | 500mA | 25°C | 3.4V | - | - | - | 130° | - | - | - | - | - | |||
1,327 In Stock | 1 : ¥58.10000 Tray | Tray | Active | Chip On Board (COB) | Blue | - | 450nm | Starboard | 600mW | 350mA | 25°C | 3V | - | - | - | 130° | - | - | - | - | - | |||
942 In Stock | 1 : ¥64.16000 Tray | Tray | Active | Chip On Board (COB) | Red | - | 660nm | Starboard | 370mW | 350mA | 25°C | 2.05V | - | - | - | 130° | - | - | - | - | - | |||
140 In Stock | 1 : ¥82.35000 Bulk | Bulk | Active | LED Module | - | - | 940nm | Starboard | 225mW | 350mA | 25°C | 1.4V | - | 1.5A | - | 90° | - | - | - | - | Domed | |||
51 In Stock | 1 : ¥96.66000 Tray | Tray | Active | Chip On Board (COB) | Violet | - | 385nm | Starboard | 1015mW | 500mA | 25°C | 3.4V | - | - | - | 130° | - | - | - | - | - | |||
41 In Stock | 1 : ¥96.66000 Tray | Tray | Active | Chip On Board (COB) | Violet | - | 405nm | Starboard | 930mW | 500mA | 25°C | 3.4V | - | - | - | 130° | - | - | - | - | - | |||
23 In Stock | 1 : ¥183.56000 Tray | Tray | Active | Chip On Board (COB) | Violet | - | 365nm | Starboard | 875mW | 500mA | 25°C | 3.6V | - | - | - | 130° | - | - | - | - | - | |||
86 In Stock | 1 : ¥78.98000 Bulk | Bulk | Active | LED Module | - | - | 850nm | Starboard | 280mW | 350mA | 25°C | 1.5V | - | 1.5A | - | 130° | - | - | - | - | Domed | |||
79 In Stock | 1 : ¥74.60000 Bulk | Bulk | Active | LED Module | - | - | 850nm | Starboard | 280mW | 350mA | 25°C | 1.5V | - | 1.5A | - | 90° | - | - | - | - | Domed | |||
18 In Stock | 1 : ¥82.35000 Bulk | Bulk | Active | LED Module | - | - | 940nm | Starboard | 225mW | 350mA | 25°C | 1.4V | - | 1.5A | - | 130° | - | - | - | - | Domed |