VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥351.03000 Strip | Strip | Active | 6.46 ~ 7.035GHz, 12.92 ~ 14.07GHz | 6.7475GHz, 13.495GHz | 5V | 2 V ~ 13 V | 22 | 260mA | 2 | 3 ±4, 11 ±4 | -86 | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
529 In Stock | 1 : ¥351.03000 Cut Tape (CT) 500 : ¥252.36698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.46 ~ 7.035GHz, 12.92 ~ 14.07GHz | 6.7475GHz, 13.495GHz | 5V | 2 V ~ 13 V | 22 | 260mA | 2 | 3 ±4, 11 ±4 | -86 | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) |