Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥444.10000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
76 In Stock | 1 : ¥2,666.45000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 1000' (304.80m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
38 In Stock | 1 : ¥526.34000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
31 In Stock | 1 : ¥567.92000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
10 In Stock | 1 : ¥1,999.79000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 500' (152.40m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
25 In Stock | 1 : ¥2,181.61000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 500' (152.40m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
10 In Stock | 1 : ¥2,181.61000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 1000' (304.80m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
34 In Stock | 1 : ¥378.36000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
7 In Stock | 1 : ¥557.48000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 75.00' (22.86m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
3 In Stock | 1 : ¥436.44000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.188" (30.18mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 50.00' (15.24m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
2 In Stock | 1 : ¥540.22000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.500" (38.10mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 50.00' (15.24m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
3 In Stock | 1 : ¥713.45000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.000" (50.80mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 50.00' (15.24m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥1,627.66000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
1 In Stock | 1 : ¥2,060.40000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.500" (38.10mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
1 In Stock | 1 : ¥2,818.04000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.000" (50.80mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥1,606.03000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.188" (30.18mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - |