Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : ¥439.97000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
90 In Stock | 1 : ¥439.97000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
68 In Stock | 1 : ¥439.97000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 225' (68.58m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
43 In Stock | 1 : ¥1,026.66000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
79 In Stock | 1 : ¥1,085.33000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 1000' (304.80m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
33 In Stock | 1 : ¥1,121.95000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
35 In Stock | 1 : ¥1,356.62000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
28 In Stock | 1 : ¥1,466.64000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.750" (44.45mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
19 In Stock | 1 : ¥439.97000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 125' (38.10m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
7 In Stock | 1 : ¥1,026.66000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 1000' (304.80m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
5 In Stock | 1 : ¥1,495.93000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.500" (63.50mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
2 In Stock | 1 : ¥1,085.33000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | White, Black | 1000' (304.80m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥439.97000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 75.00' (22.86m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
1 In Stock | 1 : ¥439.97000 Spool | Spool | Active | Sleeve | Expandable | 1.750" (44.45mm) | 2.750" (69.85mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 30.00' (9.14m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥439.97000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.750" (44.45mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
1 In Stock | 1 : ¥1,745.34000 Spool | Spool | Active | Sleeve | Expandable | 1.750" (44.45mm) | 2.750" (69.85mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
1 In Stock | 1 : ¥2,309.97000 Spool | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 3.500" (88.90mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥43.27000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | White, Black | 10.00' (3.05m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥439.97000 Spool | Spool | Active | Sleeve | Expandable | 1.500" (38.10mm) | 2.500" (63.50mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 40.00' (12.19m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥733.32000 Spool | Spool | Active | Sleeve | Expandable | 2.000" (50.80mm) | 3.500" (88.90mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 50.00' (15.24m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - |