VZ4FC1B1301781 | ||
---|---|---|
DigiKey Part Number | 1670-VZ4FC1B1301781TR-ND - Tape & Reel (TR) 1670-VZ4FC1B1301781CT-ND - Cut Tape (CT) 1670-VZ4FC1B1301781DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VZ4FC1B1301781 | |
Description | VIBRATION ERM MTR 10000 RPM 3V | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 10000 RPM 3VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | VZ4FC1B1301781 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.158" Dia (4.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.146" (3.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | J Lead | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | SMD vs. Spring contact App Notes |
Environmental Information | |
Featured Product | SMD/SMT Series Reflow Solderable, Vibration Motors |
CAD Models | VZ4FC1B1301781 Models |
PCN Obsolescence/ EOL | Obsolete 22/SEP/2021 |
PCN Part Number | Part Number update 21/DEC/2021 |
EDA Models | VZ4FC1B1301781 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.10.6080 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
VZ30C1T8219732L | Vybronics, Inc | 5,879 | 1670-VZ30C1T8219732LCT-ND | ¥28.78000 | Similar |
VZ43FC1B5640007L | Vybronics, Inc | 5,527 | 1670-VZ43FC1B5640007LCT-ND | ¥26.35000 | Similar |
Attribute | Description |
---|---|
Other Names | Q10343434A 1670-1011-2-NDL 1670-1011-1INACTIVE Z4FC1B1301781 1670-VZ4FC1B1301781DKR 1670-1011-1-NDL 1670-1011-1-ND 1670-1011-2-ND 1670-VZ4FC1B1301781TR 1670-1011-2 1670-1011-1 1670-1011-6-ND Q10343434 1670-1011-6 1670-VZ4FC1B1301781CT |
Standard Package | 1,000 |