Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,420 In Stock | 1 : ¥24.50000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 11000 RPM | - | - | - | Round - 0.268" Dia (6.80mm) | - | 0.197" (5.00mm) | - | PC Pin | - | - | - | -30°C ~ 70°C | |||
11,313 In Stock | 1 : ¥24.50000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 7000 RPM | - | - | - | Round - 0.268" Dia (6.80mm) | - | - | - | PC Pin | - | - | - | -30°C ~ 70°C | |||
46 In Stock | 1 : ¥30.65000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 11000 RPM | - | - | - | Round - 0.276" Dia (7.00mm) | - | - | - | Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥26.19000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 11000 RPM | - | - | - | Rectangular - 0.268" x 0.270" (6.80mm x 6.85mm) | - | 0.185" (4.70mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C |