LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,402 In Stock | 1 : ¥30.81000 Cut Tape (CT) 1,000 : ¥20.53840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 645nm (Typ) | 350mA | 1.95V | - | 1.5A | 525mW | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
32,856 In Stock | 1 : ¥26.43000 Cut Tape (CT) 1,000 : ¥17.59224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 645nm (Typ) | 350mA | 1.99V | - | 1.5A | 513mW (500mW ~ 525mW) | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
4,607 In Stock | 1 : ¥28.28000 Cut Tape (CT) 1,000 : ¥18.85493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 645nm (Typ) | 350mA | 1.95V | - | 1.5A | 500mW | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
0 In Stock | 1,000 : ¥15.90886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Photo Red | 645nm (Typ) | 350mA | 1.99V | - | 1.5A | 538mW (525mW ~ 550mW) | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥16.49807 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | 645nm | 350mA | 1.99V | - | 1.5A | 488mW (475mW ~ 500mW) | 25°C | 125° | Surface Mount | 1414 (3535 Metric) | 1414 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) |