Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,162 In Stock | 1 : ¥14.39000 Cut Tape (CT) 1,400 : ¥7.97346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.150" (3.80mm) | 0.118" (3.00mm) | - | Circular - 0.079" (2.00mm) | - | - | 0.035" (0.90mm) Dia | Pick and Place | 10000 | Brass | Gold | - | |||
266 In Stock | 1 : ¥14.63000 Cut Tape (CT) 1,200 : ¥8.12043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.197" (5.00mm) | 0.157" (4.00mm) | - | Circular - 0.079" (2.00mm) | - | - | 0.035" (0.90mm) Dia | Pick and Place | 10000 | Brass | Gold | - |