Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥1,675.59000 Box | Box | Obsolete | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Singlemode) | - | LFPT | 10km | - | - | RJ45, SC | DIN Rail | IP30 | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Box | Obsolete | Unmanaged | Fixed | 1 | 10/100/1000 | 1 | Gigabit (Multimode) | - | LFPT | 550m | - | - | RJ45, SC | DIN Rail | IP30 | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Box | Obsolete | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | Up to 1 | SFP | 1 (SFP) | LFPT | Varies | - | - | RJ45, SFP | DIN Rail | IP30 | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Box | Obsolete | Unmanaged | Fixed | 1 | 10/100/1000 | 2 | Gigabit (Multimode) | - | LFPT | 550m | Jumbo | 9 ~ 48VDC | RJ45, SC | DIN Rail | IP30 | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Box | Obsolete | Unmanaged | Fixed | 1 | 10/100/1000 | 2 | Gigabit (Singlemode) | - | LFPT | 10km | Jumbo | 9 ~ 48VDC | RJ45, SC | DIN Rail | IP30 | -10°C ~ 70°C | |||
0 In Stock | Obsolete | Box | Obsolete | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | Up to 1 | SFP | 1 (SFP) | LFPT | Varies | Jumbo | - | RJ45, SFP | DIN Rail | IP30 | -10°C ~ 70°C |