Contactors (Solid State)

Results: 9
Packaging
BoxBulk
Load Current
20 A28 A30 A42 A66 A
Voltage - Input
5 ~ 32VDC20 ~ 275VAC, 24 ~ 190VDC
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Load Current
Voltage - Input
Voltage - Load
Termination Style
Package / Case
RGC3A60A20KKE
RGC3A60D20KKE
RELAY SSR 32VDC IN 3PH 600V 20A
Carlo Gavazzi Inc.
299
In Stock
1 : ¥2,258.11000
Bulk
Bulk
ActiveChassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross20 A5 ~ 32VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
RGC3A60D40GGEDF
RGC3A60D40GGEDF
RELAY SSR 32VDC IN 3PH 600V 42A
Carlo Gavazzi Inc.
32
In Stock
1 : ¥3,878.63000
Bulk
Bulk
ActiveChassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross42 A5 ~ 32VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
RGC3x60AxxxxE
RGC3A60D25KKE
RELAY SSR 32VDC IN 3PH 600V 28A
Carlo Gavazzi Inc.
172
In Stock
1 : ¥2,488.35000
Bulk
Bulk
ActiveChassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross28 A5 ~ 32VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
RGC3A60A20KKE
RGC3A60A20KKE
RELAY SSR 275VAC IN 3PH 600V 20A
Carlo Gavazzi Inc.
60
In Stock
1 : ¥2,550.34000
Bulk
Bulk
ActiveChassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross20 A20 ~ 275VAC, 24 ~ 190VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
RGC3x60AxxxxE
RGC3A60D30KGE
RELAY SSR 32VDC IN 3PH 600V 30A
Carlo Gavazzi Inc.
2
In Stock
1 : ¥3,241.05000
Bulk
Bulk
ActiveChassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross30 A5 ~ 32VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
RGC3x60AxxxxE
RGC3A60A25KKE
RELAY SSR 275VAC IN 3PH 600V 28A
Carlo Gavazzi Inc.
8
In Stock
1 : ¥2,816.00000
Bulk
Bulk
ActiveChassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross28 A20 ~ 275VAC, 24 ~ 190VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
RGC3A60D65GGEDF
RGC3A60D65GGEDF
RELAY SSR 32VDC IN 3PH 600V 66A
Carlo Gavazzi Inc.
23
In Stock
1 : ¥5,082.96000
Bulk
Bulk
ActiveChassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross66 A5 ~ 32VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
RGC3A60A30KGE
RGC3A60A30KGE
RELAY SSR 275VAC IN 3PH 600V 30A
Carlo Gavazzi Inc.
1
In Stock
1 : ¥3,524.42000
Bulk
Bulk
ActiveChassis Mount, DIN Rail3PST-NO (3 Form A)AC, Zero Cross30 A20 ~ 275VAC, 24 ~ 190VDC42 ~ 600VScrew TerminalSSR with Integrated Heat Sink
3P SSC AC IN ZC 220V 3X20A
RGC3A22A20KKE
3P SSC AC IN ZC 220V 3X20A
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : ¥2,399.79400
Box
Box
Active----20 ~ 275VAC, 24 ~ 190VDC---
Showing
of 9

Contactors (Solid State)


Contactors (Solid State) are a device, with no moving parts, which turns a large load on or off using a smaller control signal. The output types are AC, AC/Proportional Control, AC/Zero Cross, and DC with a load current of 1.5A, 2A, 2.4A, 4.2A, 5A, 5.3A, 5.8A, 6.2A, 7.6A, 9A, 13A, 15A, 16A, 18A, 20A, 23A, 25A, 27A, 28A, 30A, 35A, 37A, 40A, 42A, 43A, 45A, 50A, 60A, 65A, 66A, 95A, 120A, 150A, and 160A.