Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥788.55000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 3A (AC), 1.1A (DC) | 120 V | 24 V | Cross Roller Plunger | Chassis Mount | Cable Leads | IP67 - Dust Tight, Waterproof | - | 1020gf | - | - | - | - | - | -25°C ~ 70°C | |||
6 In Stock | 1 : ¥788.55000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 3A (AC), 1.1A (DC) | 120 V | 24 V | Side Rotary, Adjustable Roller | Chassis Mount | Cable Leads | IP67 - Dust Tight, Waterproof | - | 8.000gf | - | - | - | - | - | -25°C ~ 70°C | |||
3 In Stock | 1 : ¥788.55000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 3A (AC), 1.1A (DC) | 120 V | 24 V | Roller Plunger | Chassis Mount | Cable Leads | IP67 - Dust Tight, Waterproof | Metal Roller | 1020gf | - | - | - | - | - | -25°C ~ 70°C | |||
1 In Stock | 1 : ¥788.55000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 3A (AC), 1.1A (DC) | 120 V | 24 V | Round (Pin Plunger) | Chassis Mount | Cable Leads | IP67 - Dust Tight, Waterproof | - | 1530gf | - | - | - | - | - | -25°C ~ 70°C | |||
1 In Stock | 1 : ¥788.55000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 3A (AC), 1.1A (DC) | 120 V | 24 V | Side Rotary, Roller | Chassis Mount | Cable Leads | IP67 - Dust Tight, Waterproof | - | 8.000gf | - | - | - | - | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥788.55000 Bulk | Bulk | Active | DPST-NO/NC | On-Mom, Off-Mom | 3A (AC), 1.1A (DC) | 120 V | 24 V | Spring, Rod | Chassis Mount | Cable Leads | IP67 - Dust Tight, Waterproof | - | 8.000gf | - | - | - | - | - | -25°C ~ 70°C |