AC DC Desktop, Wall Power Adapters

Results: 5
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Output
5V5.9V9V12V
Current - Output (Max)
1A1.33A1.5A2A
Power (Watts)
8.8 W10 W12 W
Polarization
-Positive Center
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mmUSB A Receptacle
Cord Length
59" (1.50m)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
L6R12H WallMount BarrelPlug
L6R12H-120
AC/DC WALL MOUNT ADAPTER 12V 12W
Tri-Mag, LLC
3,222
In Stock
1 : ¥78.66000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.95" W x 1.71" H (39.2mm x 24.0mm x 43.5mm)cUL, FCC, UL62368-1
L6R12H WallMount BarrelPlug
L6R12H-050
AC/DC WALL MOUNT ADAPTER 5V 10W
Tri-Mag, LLC
2,568
In Stock
1 : ¥78.66000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.95" W x 1.71" H (39.2mm x 24.0mm x 43.5mm)cUL, FCC, UL62368-1
L6R12H WallMount BarrelPlug
L6R12H-090
AC/DC WALL MOUNT ADAPTER 9V 12W
Tri-Mag, LLC
1,688
In Stock
1 : ¥78.66000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V1.33A12 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.95" W x 1.71" H (39.2mm x 24.0mm x 43.5mm)cUL, FCC, UL62368-1
L6R12H WallMount BarrelPlug
L6R12H-059
AC/DC WALL MNT ADAPTER 5.9V 8.8W
Tri-Mag, LLC
278
In Stock
1 : ¥78.66000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5.9V1.5A8.8 W100mW (Max)Positive CenterITE (Commercial)Level VI10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm59" (1.50m)NEMA 1-15P1.54" L x 0.95" W x 1.71" H (39.2mm x 24.0mm x 43.5mm)cUL, FCC, UL62368-1
AC/DC WALL MOUNT ADAPTER 5V 10W
L6R12H-050U
AC/DC WALL MOUNT ADAPTER 5V 10W
Tri-Mag, LLC
0
In Stock
Obsolete
Bulk
ObsoleteNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2A10 W100mW (Max)-ITE (Commercial)Level VI10°C ~ 40°CUSB A Receptacle-NEMA 1-15P1.54" L x 0.95" W x 1.71" H (39.2mm x 24.0mm x 43.5mm)cUL, FCC, UL62368-1
Showing
of 5

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.