Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373 In Stock | 1 : ¥469.33000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 8 A | PC Pin | 4-SIP | - | |||
145 In Stock | 1 : ¥336.50000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 4 A | PC Pin | 4-SIP | - | |||
11 In Stock | 1 : ¥690.72000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 4 A | Screw Terminal | Module | - | |||
10 In Stock | 1 : ¥699.57000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 4.25 ~ 32VDC | 1 V ~ 60 V | 8 A | PC Pin | 4-SIP | 4-SIP |