Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,510 In Stock | 1 : ¥53.09000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 21x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
184 In Stock | 1 : ¥37.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI, USB | DMA, PWM, WDT | 49 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 17x16b, 8x24b Sigma-Delta; D/A 1x8b, 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
6,864 In Stock | 1 : ¥37.89000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 29 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 12x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
2,943 In Stock | 1 : ¥40.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
1,979 In Stock | 1 : ¥44.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 24 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 10x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-HWQFN (5x5) | 32-WFQFN Exposed Pad | |||
638 In Stock | 1 : ¥44.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 24 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 10x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
469 In Stock | 1 : ¥46.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
1,013 In Stock | 1 : ¥46.34000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 15x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
520 In Stock | 1 : ¥46.34000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 15x14b; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
490 In Stock | 1 : ¥35.53000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI | DMA, PWM, WDT | 20 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 5x16b, 2x24b Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
410 In Stock | 1 : ¥35.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI, USB | DMA, PWM, WDT | 22 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 5x16b, 2x24b Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-LFBGA (5x5) | 36-LFBGA | |||
485 In Stock | 1 : ¥36.18000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI, USB | DMA, PWM, WDT | 25 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 8x16b, 4x24b Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 40-HWQFN (6x6) | 40-WFQFN Exposed Pad | |||
520 In Stock | 1 : ¥36.50000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit Single-Core | 48MHz | CANbus, I2C, SCI, SPI, USB | DMA, PWM, WDT | 33 | 256KB (256K x 8) | FLASH | 8K x 8 | 32K x 8 | 1.6V ~ 5.5V | A/D 12x16b, 6x24b Sigma-Delta; D/A 2x8b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
1,863 In Stock | 1 : ¥37.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
980 In Stock | 1 : ¥37.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 25 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 11x14b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-WFLGA (4x4) | 36-WFLGA | |||
755 In Stock | 1 : ¥38.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-HWQFN (7x7) | 48-WFQFN Exposed Pad | |||
1,515 In Stock | 1 : ¥40.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-HWQFN (8x8) | 64-WFQFN Exposed Pad | |||
494 In Stock | 1 : ¥41.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥47.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 28 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 13x14b; D/A 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-WFLGA (4x4) | 36-WFLGA | |||
2,000 In Stock | 1 : ¥41.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x12b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
2,000 In Stock | 1 : ¥46.10000 Cut Tape (CT) 2,000 : ¥23.15212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
2,000 In Stock | 1 : ¥46.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 14x14b SAR; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
1,280 In Stock | 1 : ¥53.09000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 51 | 256KB (256K x 8) | FLASH | 4K x 8 | 24K x 8 | 1.6V ~ 5.5V | A/D 21x14b SAR; D/A 3x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 51 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 18x14b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-HWQFN (8x8) | 64-WFQFN Exposed Pad | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 32MHz | CANbus, I2C, SCI, SPI, UART/USART, USB | LVD, POR, PWM, WDT | 25 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 1.6V ~ 5.5V | A/D 11x14b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 36-WFLGA (4x4) | 36-WFLGA |