AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥140.00000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Screw Terminal | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
660 In Stock 1,071 Factory | 1 : ¥126.01000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : ¥94.61103 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Screw Terminal | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : ¥94.61103 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Screw Terminal | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : ¥98.57433 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Screw Terminal | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : ¥102.74087 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : ¥108.93986 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Rectangular, 3 Position | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : ¥108.93986 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Rectangular, 3 Position | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus |