RFI and EMI - Shielding and Absorbing Materials
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Length | Width | Thickness - Overall | Operating Temperature | Adhesive | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,829 In Stock | 1 : ¥70.90000 Box | Box | Active | Flexible Ferrite Sheet | Rectangular | 4.724" (120.00mm) | 2.362" (60.00mm) | 0.008" (0.20mm) | -40°C ~ 85°C | Non-Conductive, Single Sided | Rubber, Ferrite Powder, PET Film | |||
32,726 In Stock | 1 : ¥114.89000 Box | Box | Active | Flexible Ferrite Sheet | Rectangular | 4.724" (120.00mm) | 2.362" (60.00mm) | 0.014" (0.35mm) | -40°C ~ 85°C | Non-Conductive, Single Sided | Rubber, Ferrite Powder, PET Film | |||
3,911 In Stock | 1 : ¥37.19000 Box | Box | Active | Flexible Ferrite Sheet | Rectangular | 1.969" (50.00mm) | 1.575" (40.00mm) | 0.008" (0.20mm) | -40°C ~ 85°C | Non-Conductive, Single Sided | Rubber, Ferrite Powder, PET Film | |||
4,384 In Stock | 1 : ¥40.07000 Box | Box | Active | Flexible Ferrite Sheet | Square | 2.362" (60.00mm) | 2.362" (60.00mm) | 0.004" (0.09mm) | -40°C ~ 85°C | Non-Conductive, Single Sided | Rubber, Ferrite Powder, PET Film | |||
2,096 In Stock | 1 : ¥63.58000 Box | Box | Active | Flexible Ferrite Sheet | Rectangular | 1.969" (50.00mm) | 1.575" (40.00mm) | 0.014" (0.35mm) | -40°C ~ 85°C | Non-Conductive, Single Sided | Rubber, Ferrite Powder, PET Film |