RFI and EMI - Shielding and Absorbing Materials
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Length | Width | Thickness - Overall | Operating Temperature | Adhesive | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥513.76000 Box | Box | Active | Absorbing Sheet | Rectangular | 11.693" (297.00mm) | 8.268" (210.00mm) | 0.012" (0.30mm) | - | Non-Conductive, Single Sided | Polymer Resin, Metal Flakes | |||
5 In Stock | 1 : ¥565.54000 Box | Box | Active | Absorbing Sheet | Rectangular | 11.693" (297.00mm) | 8.268" (210.00mm) | 0.020" (0.50mm) | - | Non-Conductive, Single Sided | Polymer Resin, Metal Flakes | |||
25 In Stock | 1 : ¥618.36000 Box | Box | Active | Absorbing Sheet | Rectangular | 11.693" (297.00mm) | 8.268" (210.00mm) | 0.039" (1.00mm) | - | Non-Conductive, Single Sided | Polymer Resin, Metal Flakes | |||
17 In Stock | 1 : ¥483.74000 Box | Box | Active | Absorbing Sheet | Rectangular | 11.693" (297.00mm) | 8.268" (210.00mm) | 0.008" (0.20mm) | - | Non-Conductive, Single Sided | Polymer Resin, Metal Flakes | |||
25 In Stock | 1 : ¥479.70000 Box | Box | Active | Absorbing Sheet | Rectangular | 11.693" (297.00mm) | 8.268" (210.00mm) | 0.004" (0.10mm) | - | Non-Conductive, Single Sided | Polymer Resin, Metal Flakes |