Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥8,368.64000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | 24V | - | - | - | - | - | - | 12.8 lbs (5.8 kg) | 13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm) | - | - | |||
3 In Stock | 1 : ¥6,341.87000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | - | - | - | - | - | - | - | 8.9 lbs (4 kg) | - | - | - | |||
2 In Stock | 1 : ¥8,386.80000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | 12V | - | - | - | - | - | - | 12.8 lbs (5.8 kg) | 13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm) | - | - | |||
2 In Stock | 1 : ¥8,495.54000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | 24V | - | - | - | - | - | - | 12.8 lbs (5.8 kg) | 13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm) | - | - | |||
6 In Stock | 1 : ¥8,622.35000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | 48V | - | - | - | - | - | - | 12.8 lbs (5.8 kg) | 13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥8,241.92000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | 12V | - | - | - | - | - | - | 12.8 lbs (5.8 kg) | 13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥8,477.47000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | 48V | - | - | - | - | - | - | 12.8 lbs (5.8 kg) | 13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm) | - | - |