Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥4,510.37000 Bulk | Bulk | Active | Active, Heat Exchanger | 46 W | 12V | - | - | - | - | - | - | 5.3 lbs (2.4 kg) | 12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm) | - | - | |||
13 In Stock | 1 : ¥3,934.42000 Bulk | Bulk | Active | Active, Heat Exchanger | 46 W | - | - | - | - | - | - | - | 3.9 lbs (1.8 kg) | - | - | - | |||
4 In Stock | 1 : ¥4,655.25000 Bulk | Bulk | Active | Active, Heat Exchanger | 46 W | 12V | - | - | - | - | - | - | 5.3 lbs (2.4 kg) | 12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm) | - | - | |||
11 In Stock | 1 : ¥4,637.18000 Bulk | Bulk | Active | Active, Heat Exchanger | 46 W | 24V | - | - | - | - | - | - | 5.3 lbs (2.4 kg) | 12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm) | - | - | |||
1 In Stock | 1 : ¥4,763.99000 Bulk | Bulk | Active | Active, Heat Exchanger | 46 W | 24V | - | - | - | - | - | - | 5.3 lbs (2.4 kg) | 12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,745.84000 Bulk | Bulk | Active | Active, Heat Exchanger | 46 W | 48V | - | - | - | - | - | - | 5.3 lbs (2.4 kg) | 12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,890.89000 Bulk | Bulk | Active | Active, Heat Exchanger | 46 W | 48V | - | - | - | - | - | - | 5.3 lbs (2.4 kg) | 12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm) | - | - |