Surge Protection Devices (SPDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Operating Temperature | Features | Mounting Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock | 1 : ¥174.13000 Box | Box | Active | - | Module Only | 3 | 320VAC, 420VDC | 20 kA | 20 kA | - | - | Free Hanging | CE, cURus, UL | |||
78 In Stock | 1 : ¥133.08000 Box | Box | Active | - | Module Only | 3 | 150VAC, 200VDC | 10 kA | 10 kA | - | - | Free Hanging | cURus, UL | |||
44 In Stock | 1 : ¥164.70000 Box | Box | Active | - | Module Only | 3 | 550VAC, 715VDC | 10 kA | 10 kA | - | - | Free Hanging | cURus, UL | |||
13 In Stock | 1 : ¥135.68000 Box | Box | Active | - | Module Only | 3 | 550VAC, 715VDC | 10 kA | 10 kA | - | - | Free Hanging | cURus, UL | |||
11 In Stock | 1 : ¥159.66000 Box | Box | Active | - | Module Only | 3 | 420VAC, 560VDC | 10 kA | 10 kA | - | - | Free Hanging | cURus, UL | |||
13 In Stock | 1 : ¥164.30000 Box | Box | Active | - | Module Only | 3 | 275VAC, 350VDC | 10 kA | 10 kA | - | - | Free Hanging | cURus, UL | |||
0 In Stock Check Lead Time | 1 : ¥133.08000 Box | Box | Active | - | Module Only | 3 | 320VAC, 420VDC | 10 kA | 10 kA | - | - | Free Hanging | cURus, UL | |||
0 In Stock Check Lead Time | 1 : ¥159.66000 Box | Box | Active | - | Module Only | 3 | 150VAC, 200VDC | 10 kA | 10 kA | - | - | Free Hanging | cURus, UL | |||
0 In Stock Check Lead Time | 500 : ¥101.79238 Box | Box | Active | - | Module Only | 3 | 275VAC, 350VDC | 10 kA | 10 kA | - | - | Free Hanging | cURus, UL | |||
0 In Stock Check Lead Time | 500 : ¥137.44250 Box | Box | Active | - | Module Only | 3 | 550VAC, 745VDC | 20 kA | 20 kA | - | - | Free Hanging | CE, cURus, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Base + Module | 1 | - | 22 kA | 22 kA | - | Thermally Protected | Free Hanging | UL |