Electric Actuators/Cylinders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Linear Actuator | Shape Memory Alloy (SMA) | 0.354" (9.00mm) | 2.00lbf (8.9N) | - | - | - | 5 ~ 30VDC | - | - | - | - | - | - | Pin Header | -29°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear Actuator | Shape Memory Alloy (SMA) | 0.354" (9.00mm) | 2.50lbf (11.1N) | - | - | - | 5 ~ 30VDC | - | - | - | - | - | - | Pin Header | -29°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear Actuator | Shape Memory Alloy (SMA) | 0.354" (9.00mm) | 4.50lbf (20.0N) | - | - | - | 5 ~ 30VDC | - | - | - | - | - | - | Pin Header | -29°C ~ 60°C | - | - |