AC DC Desktop, Wall Power Adapters

Results: 9
Region Utilized
EuropeNorth AmericaUnited Kingdom
Voltage - Output
12V15V24V
Current - Output (Max)
1A1.6A2A
Input Connector
BS 1363CEE 7/16NEMA 1-15P
Size / Dimension
3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm)3.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VEL24-Series-US
VEL24US120-US-JA
AC/DC WALL MOUNT ADAPTER 12V 24W
XP Power
711
In Stock
1 : ¥107.31000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V2A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)CB, TUV, UL62368-1
VEL24-Series-US
VEL24US240-US-JA
AC/DC WALL MOUNT ADAPTER 24V 24W
XP Power
693
In Stock
1 : ¥107.31000
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V1A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)CB, TUV, UL62368-1
VELxx-Series-EU
VEL24US240-EU-JA
AC/DC WALL MOUNT ADAPTER 24V 24W
XP Power
52
In Stock
1 : ¥107.31000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V1A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)CEE 7/163.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm)CB, TUV, UL62368-1
VELxx-Series-EU
VEL24US120-EU-JA
AC/DC WALL MOUNT ADAPTER 12V 24W
XP Power
48
In Stock
1 : ¥107.31000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V2A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)CEE 7/163.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm)CB, TUV, UL62368-1
VELxx-Series-EU
VEL24US150-EU-JA
AC/DC WALL MOUNT ADAPTER 15V 24W
XP Power
43
In Stock
1 : ¥107.31000
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC15V1.6A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)CEE 7/163.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm)CB, TUV, UL62368-1
VELxx-Series-UK
VEL24US120-UK-JA
AC/DC WALL MOUNT ADAPTER 12V 24W
XP Power
35
In Stock
1 : ¥107.31000
Box
Box
ActiveUnited KingdomWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V2A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)BS 13633.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)CB, TUV, UL62368-1
VELxx-Series-UK
VEL24US240-UK-JA
AC/DC WALL MOUNT ADAPTER 24V 24W
XP Power
1
In Stock
1 : ¥107.31000
Box
Box
ActiveUnited KingdomWall Mount (Class II)Fixed Blade90 ~ 264 VAC24V1A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)BS 13633.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)CB, TUV, UL62368-1
VELxx-Series-UK
VEL24US150-UK-JA
AC/DC WALL MOUNT ADAPTER 15V 24W
XP Power
0
In Stock
Check Lead Time
3,000 : ¥90.17596
Box
Box
ActiveUnited KingdomWall Mount (Class II)Fixed Blade90 ~ 264 VAC15V1.6A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)BS 13633.54" L x 1.95" W x 1.97" H (90.0mm x 49.5mm x 50.0mm)CB, TUV, UL62368-1
VEL24-Series-US
VEL24US150-US-JA
AC/DC WALL MOUNT ADAPTER 15V 24W
XP Power
0
In Stock
Check Lead Time
3,000 : ¥90.17596
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC15V1.6A24 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)CB, TUV, UL62368-1
Showing
of 9

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.