Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥42.95000 Bulk | Bulk | Obsolete | Non Latching | 71.4 mA | 9VDC | SPDT (1 Form C) | 15 A | 16VDC - Max | 4.7 VDC | 0.7 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 10 A | 16VDC - Max | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 15 A | 16VDC - Max | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 71.4 mA | 9VDC | SPDT (1 Form C) | 10 A | 16VDC - Max | 4.7 VDC | 0.7 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tube | Obsolete | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 10 A | 16VDC - Max | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 15 A | 16VDC - Max | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 71.4 mA | 9VDC | SPST-NO (1 Form A) | 10 A | 16VDC - Max | 4.7 VDC | 0.7 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 71.4 mA | 9VDC | SPST-NO (1 Form A) | 15 A | 16VDC - Max | 4.7 VDC | 0.7 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 10 A | 16VDC - Max | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 15 A | 16VDC - Max | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 10 A | 16VDC - Max | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 15 A | 16VDC - Max | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C |