Wire Ducts, Raceways

Results: 6
Wire Duct Type
Slotted (Raceway), 2 PieceSlotted (Raceway), BaseSolid (Raceway), Base
Height
3.992" (101.40mm)4.100" (104.14mm)4.150" (105.41mm)5.100" (129.54mm)
Width
2.250" (57.15mm)3.250" (82.55mm)4.250" (107.95mm)6.250" (158.75mm)
Mounting Type
-Screw
Color
BlackBlueWhite
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire Duct Type
Height
Length
Width
Mounting Type
Features
Material
Color
G6X4BL6
G6X4BL6
SLOTTED DUCT, PVC,6"X4"X6',BLACK
Panduit Corp
2
In Stock
1 : ¥1,086.69000
Bulk
Bulk
ActiveSlotted (Raceway), Base3.992" (101.40mm)6.00' (1.83m)6.250" (158.75mm)Screw-Poly-Vinyl Chloride (PVC)Black
G2X5IB6
G2X5IB6
SLOTTED DUCT, PVC,2"X5"X6',IBLU
Panduit Corp
0
In Stock
Check Lead Time
10 : ¥876.10500
Bulk
Bulk
ActiveSlotted (Raceway), 2 Piece5.100" (129.54mm)6.00' (1.83m)2.250" (57.15mm)Screw-Poly-Vinyl Chloride (PVC)Blue
G3X5IB6
G3X5IB6
SLOTTED DUCT, PVC,3"X5"X6',IBLU
Panduit Corp
0
In Stock
Check Lead Time
10 : ¥984.53800
Bulk
Bulk
ActiveSlotted (Raceway), 2 Piece5.100" (129.54mm)6.00' (1.83m)3.250" (82.55mm)Screw-Poly-Vinyl Chloride (PVC)Blue
G4X5IB6
G4X5IB6
SLOTTED DUCT, PVC,4"X5"X6',INTRI
Panduit Corp
0
In Stock
Check Lead Time
10 : ¥1,153.68800
Bulk
Bulk
ActiveSlotted (Raceway), 2 Piece5.100" (129.54mm)6.00' (1.83m)4.250" (107.95mm)Screw-Poly-Vinyl Chloride (PVC)Blue
FS6X4BL6NM
FS6X4BL6NM
SOLID RACEWAY,PVC,6"X4"X6',BLACK
Panduit Corp
0
In Stock
Check Lead Time
10 : ¥1,185.77700
Bulk
Bulk
ActiveSolid (Raceway), Base4.150" (105.41mm)6.00' (1.83m)6.250" (158.75mm)--Poly-Vinyl Chloride (PVC)Black
FS3X4WH6NM
FS3X4WH6NM
WIRE DUCT SOLID BASE WHITE
Panduit Corp
0
In Stock
Active
Bulk
ActiveSolid (Raceway), Base4.100" (104.14mm)6.00' (1.83m)3.250" (82.55mm)--Poly-Vinyl Chloride (PVC)White
Showing
of 6

Wire Ducts, Raceways


Wire Ducts or Raceways are designed to hold wires and cables that are not strung through a wall, ceiling, or inside an electrical cabinet. The characteristics are wire duct type, height, length, width, mounting type, and material. The wire duct types are flexible, round hole (raceway), slotted (raceway), solid (raceway), and solid wall with mounting types of adhesive, bracket mount, DIN Rail fasteners, fastener, rivet, and screw.