IrDA Transceiver Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Data Rate | Voltage - Supply | Idle Current, Typ @ 25°C | Link Range, Low Power | Orientation | Operating Temperature | Size | Standards | Shutdown |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 115.2kbs (SIR) | 2.4 V ~ 3.6 V | 100 µA | 20cm | Side View | -30°C ~ 85°C | 8.0mm x 3.0mm x 2.5mm | IrPHY 1.4 | Yes | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 115.2kbs (SIR) | 2.4 V ~ 3.6 V | 100 nA | 1m | Side View | -30°C ~ 85°C | 7.3mm x 2.8mm x 1.9mm | IrPHY 1.4 | Yes | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | 1.152Mbs (MIR) | 2.4 V ~ 3.6 V | 100 nA | 30cm | Side View | -30°C ~ 85°C | 7.3mm x 2.8mm x 1.9mm | IrPHY 1.3 | Yes | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 115.2kbs (SIR) | 2.4 V ~ 3.6 V | 100 nA | 1m | Side View | -30°C ~ 85°C | 7.3mm x 2.8mm x 1.9mm | IrPHY 1.4 | Yes | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 115.2kbs (SIR) | 2.4 V ~ 3.6 V | 90 µA | 20cm | Top View | -30°C ~ 85°C | 7.3mm x 2.8mm x 1.9mm | IrPHY 1.4 | Yes |