AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock 1,000 Factory | 1 : ¥91.86000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | 600mA | 3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 16-DIP Module, 5 Leads | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CE, cURus | |||
4,750 In Stock 1,000 Factory | 1 : ¥91.86000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 16-DIP Module, 5 Leads | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CE, cURus | |||
2,000 In Stock | 1 : ¥92.84000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC | 15V | - | - | - | 200mA | 3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 16-DIP Module, 5 Leads | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CE, cURus | |||
99 In Stock 1,000 Factory | 1 : ¥91.86000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | 130mA | 3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 16-DIP Module, 5 Leads | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CE, cURus | |||
0 In Stock | 2,000 : ¥74.25771 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC | 3.3V | - | - | - | 910mA | 3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 16-DIP Module, 5 Leads | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CE, cURus | |||
0 In Stock | Active | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC | 9V | - | - | - | 330mA | 3 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 16-DIP Module, 5 Leads | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CE, cURus |