Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,336 In Stock 2,000 Factory | 1 : ¥52.69000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 80 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
2,215 In Stock | 1 : ¥56.14000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
3,039 In Stock 2,000 Factory | 1 : ¥57.21000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
7,627 In Stock 12,500 Factory | 1 : ¥59.95000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
250 In Stock | 1 : ¥68.72000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 6.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
1,920 In Stock 1,000 Factory | 1 : ¥83.33000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 7.5 mA | Latching, Dual Coil | - | PC Pin | - | - | 16.8 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
958 In Stock 500 Factory | 1 : ¥83.33000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 36 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.5 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
237 In Stock 2,500 Factory | 1 : ¥52.69000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
599 In Stock | 1 : ¥55.43000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
690 In Stock | 1 : ¥59.95000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 66.7 mA | Non Latching | - | PC Pin | - | - | 2.1 VDC | 0.3 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
292 In Stock | 1 : ¥64.73000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 12.5 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 1.2 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
706 In Stock | 1 : ¥82.53000 Tube | Tube | Active | Through Hole | 3VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 66.7 mA | Latching, Dual Coil | - | PC Pin | - | - | 2.1 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
2,288 In Stock | 1 : ¥83.33000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 15 mA | Latching, Dual Coil | - | PC Pin | - | - | 8.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
717 In Stock | 1 : ¥83.33000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 15 mA | Latching, Dual Coil | - | PC Pin | - | - | 8.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
181 In Stock | 1 : ¥83.33000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 7.5 mA | Latching, Dual Coil | - | PC Pin | - | - | 16.8 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
455 In Stock | 1 : ¥82.71000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 72.5 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.5 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
445 In Stock 1,000 Factory | 1 : ¥83.33000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 36 mA | Latching, Dual Coil | - | PC Pin | - | - | 3.5 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
500 In Stock | 1 : ¥85.90000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | - | Latching, Dual Coil | - | PC Pin | - | - | 8.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
109 In Stock | 1 : ¥56.94000 Tube | Tube | Active | Through Hole | 9VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 44.3 mA | Non Latching | - | PC Pin | - | - | 6.3 VDC | 0.9 VDC | 5 ms | 3 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
570 In Stock | 1 : ¥68.83000 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 8.3 mA | Latching, Single Coil | - | PC Pin | - | - | 8.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
340 In Stock | 1 : ¥68.81000 Tray | Tray | Active | Through Hole | 9VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 11.1 mA | Latching, Single Coil | - | PC Pin | - | - | 6.3 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
245 In Stock | 1 : ¥68.81000 Bulk | Bulk | Active | Through Hole | 3VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 33.7 mA | Latching, Single Coil | - | PC Pin | - | - | 2.1 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
500 In Stock | 1 : ¥71.11000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 2 A | 250VAC, 220VDC - Max | 20 mA | Latching, Single Coil | - | PC Pin | - | - | 3.5 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
498 In Stock | 1 : ¥72.26000 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 20 mA | Latching, Single Coil | - | PC Pin | - | - | 3.5 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose | |||
448 In Stock | 1 : ¥81.38000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 8.3 mA | Latching, Single Coil | - | PC Pin | - | - | 8.4 VDC | - | 5 ms | 5 ms | -40°C ~ 70°C | Silver Palladium (AgPd), Gold (Au) | General Purpose |