Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,243 In Stock | 1 : ¥236.79000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
4,740 In Stock | 1 : ¥240.60000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
906 In Stock | 1 : ¥236.79000 Tube | Tube | Active | Through Hole | 5VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 3.8 VDC | 0.5 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
6,606 In Stock | 1 : ¥240.60000 Tube | Tube | Active | Through Hole | 12VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
196 In Stock | 1 : ¥240.60000 Tube | Tube | Active | Through Hole | 18VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 13.5 VDC | 1.8 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
1,767 In Stock | 1 : ¥236.79000 Tube | Tube | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 9 VDC | 1.2 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
260 In Stock | 1 : ¥240.60000 Tube | Tube | Active | Through Hole | 21VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 16 VDC | 2.1 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
250 In Stock | 1 : ¥240.60000 Tube | Tube | Active | Through Hole | 5VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 3.8 VDC | 0.5 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
71 In Stock | 1 : ¥179.76000 Tube | Tube | Active | Through Hole | 6VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 4.5 VDC | 0.6 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
0 In Stock Check Lead Time | 250 : ¥177.62556 Tube | Tube | Active | Through Hole | 18VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 13.5 VDC | 1.8 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
0 In Stock Check Lead Time | 250 : ¥177.62556 Tube | Tube | Active | Through Hole | 21VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 16 VDC | 2.1 VDC | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) |