Headers, Plugs and Sockets

Results: 26
Product Status
ActiveObsolete
Number of Positions
23456789101112
Positions Per Level
23456789101112
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Push-In Spring
Voltage - IEC
100 V160 V320 V
Wire Gauge or Range - mm²
0.14-0.5mm²-
Color
BlackGreen
Operating Temperature
-40°C ~ 100°C-
Contact Mating Finish
GoldTin
Features
-Positions StampedPush Button Actuated, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
26Results
Applied FiltersRemove All

Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1881325
1881325
TERM BLOCK PLUG 2POS STR 2.5MM
Phoenix Contact
2,004
In Stock
700
Factory
1 : ¥20.73000
Bulk
Bulk
ActivePlug, Female Sockets2210.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
1881338
1881338
TERM BLOCK PLUG 3POS STR 2.5MM
Phoenix Contact
119
In Stock
1 : ¥31.14000
Bulk
Bulk
ActivePlug, Female Sockets3310.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
1881341
1881341
TERM BLOCK PLUG 4POS STR 2.5MM
Phoenix Contact
1,553
In Stock
1 : ¥41.38000
Bulk
Bulk
ActivePlug, Female Sockets4410.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
1881354
1881354
TERM BLOCK PLUG 5POS STR 2.5MM
Phoenix Contact
400
In Stock
1 : ¥51.87000
Bulk
Bulk
ActivePlug, Female Sockets5510.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
1881367
1881367
TERM BLOCK PLUG 6POS STR 2.5MM
Phoenix Contact
5,967
In Stock
1 : ¥62.03000
Bulk
Bulk
ActivePlug, Female Sockets6610.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
1881370
1881370
TERM BLOCK PLUG 7POS STR 2.5MM
Phoenix Contact
294
In Stock
1 : ¥72.68000
Bulk
Bulk
ActivePlug, Female Sockets7710.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
1881383
1881383
TERM BLOCK PLUG 8POS STR 2.5MM
Phoenix Contact
435
In Stock
1 : ¥82.84000
Bulk
Bulk
ActivePlug, Female Sockets8810.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
1881406
1881406
TERM BLOCK PLUG 10POS STR 2.5MM
Phoenix Contact
1,579
In Stock
4,300
Factory
1 : ¥103.82000
Bulk
Bulk
ActivePlug, Female Sockets101010.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
1881419
1881419
TERM BLOCK PLUG 11POS STR 2.5MM
Phoenix Contact
173
In Stock
1 : ¥113.90000
Bulk
Bulk
ActivePlug, Female Sockets111110.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
MICRO-COMBICON FK-MC 12
1881422
TERM BLOCK PLUG 12POS STR 2.5MM
Phoenix Contact
250
In Stock
1 : ¥124.31000
Bulk
Bulk
ActivePlug, Female Sockets121210.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
1700841
1700841
TERM BLOCK PLUG 10POS STR 2.5MM
Phoenix Contact
500
In Stock
1 : ¥116.18000
Bulk
Bulk
ActivePlug, Female Sockets101010.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A100 V4 A125 V20-28 AWG0.14-0.5mm²Black-Tin-
1881396
1881396
TERM BLOCK PLUG 9POS STR 2.5MM
Phoenix Contact
92
In Stock
1 : ¥93.33000
Bulk
Bulk
ActivePlug, Female Sockets9910.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Green-Tin-
MICRO-COMBICON FK-MC 12
1923432
TERM BLOCK PLUG 12POS STR 2.5MM
Phoenix Contact
72
In Stock
1 : ¥134.47000
Bulk
Bulk
ActivePlug, Female Sockets121210.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A100 V4 A125 V20-28 AWG0.14-0.5mm²Green-Gold-
1908114
1908114
TERM BLOCK PLUG 7POS STR 2.5MM
Phoenix Contact
61
In Stock
4,400
Factory
1 : ¥74.88000
Bulk
Bulk
ActivePlug, Female Sockets7710.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Black-Tin-
1908101
1908101
TERM BLOCK PLUG 8POS STR 2.5MM
Phoenix Contact
15
In Stock
1 : ¥84.71000
Bulk
Bulk
ActivePlug, Female Sockets8810.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A320 V4 A125 V20-28 AWG0.14-0.5mm²Black-Tin-
1709565
1709565
FK-MC 0 5/ 2-ST-2 5 BK
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥20.92620
Bulk
Bulk
ActivePlug, Female Sockets2210.098" (2.50mm)-180°Screwless - Push-In SpringFree Hanging (In-Line)4A160 V4 A125 V20-28 AWG0.14-0.5mm²Black-40°C ~ 100°CTinPush Button Actuated, Retention Latches (Non-Wire Side)
1709565
1754115
TERM BLOCK PLUG 2POS STR 2.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥22.90180
Bulk
Bulk
ActivePlug, Female Sockets2210.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A100 V4 A125 V20-28 AWG0.14-0.5mm²Black-TinPositions Stamped
1754128
1754128
TERM BLOCK PLUG 4POS STR 2.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥42.14500
Bulk
Bulk
ActivePlug, Female Sockets4410.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A100 V4 A125 V20-28 AWG0.14-0.5mm²Black-TinPositions Stamped
1754131
1964899
TERM BLOCK PLUG 4POS STR 2.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥42.14500
Bulk
Bulk
ActivePlug, Female Sockets4410.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A100 V4 A125 V20-28 AWG0.14-0.5mm²Green-TinPositions Stamped
1754131
1754131
TERM BLOCK PLUG 2POS STR 2.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥57.43740
Bulk
Bulk
ActivePlug, Female Sockets2210.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A100 V4 A125 V20-28 AWG0.14-0.5mm²Black-TinPositions Stamped
1754131
1704755
TERM BLOCK PLUG 6POS STR 2.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥62.70540
Bulk
Bulk
ActivePlug, Female Sockets6610.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A-4 A125 V20-28 AWG-Black-Tin-
1754131
1701061
TERM BLOCK PLUG 9POS STR 2.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥94.31420
Bulk
Bulk
ActivePlug, Female Sockets9910.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A-4 A125 V20-28 AWG-Black-Tin-
1754131
1964996
TERM BLOCK PLUG 10POS STR 2.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥106.38700
Bulk
Bulk
ActivePlug, Female Sockets101010.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A100 V4 A125 V20-28 AWG0.14-0.5mm²Green-TinPositions Stamped
1754131
1923720
TERM BLOCK PLUG 11POS STR 2.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥114.28940
Bulk
Bulk
ActivePlug, Female Sockets111110.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A100 V4 A125 V20-28 AWG0.14-0.5mm²Black-Tin-
1754131
1755279
TERM BLOCK PLUG 12POS STR 2.5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥118.53300
Bulk
Bulk
ActivePlug, Female Sockets121210.098" (2.50mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)4A100 V4 A125 V20-28 AWG0.14-0.5mm²Black-Tin-
Showing
of 26

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.