Solid State Lighting Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Connector Type | Number of Positions | Mounting Type | Termination | Pitch | Fastening Type | Features | Housing Color | Wire Gauge | Contact Material | Contact Finish | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Board to Cable/Wire | Receptacle, Poke-In Wire | 1 | Surface Mount, Right Angle | Solder | - | - | - | Natural | 22-26 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | -40°C ~ 130°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Board to Cable/Wire | Receptacle, Poke-In Wire | 2 | Surface Mount, Right Angle | Solder | 0.118" (3.00mm) | - | - | Natural | 22-26 AWG | Copper Alloy | Tin | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | -40°C ~ 130°C |