Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Strip | Obsolete | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | MEMS | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±10ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | MEMS | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | MEMS | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | MEMS | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | 55mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |