Rocker Switches

Results: 6
Packaging
TrayTube
Mounting Type
Through HoleThrough Hole, Right AngleThrough Hole, Right Angle, Vertical
Actuator Type
Concave (Curved)Paddle
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
400UDP1R1BLKM7RE
400UDP1R1BLKM7RE
SWITCH ROCKER DPDT 0.4VA 20V
E-Switch
690
In Stock
1 : ¥31.63000
Tray
Tray
ActiveThrough Hole, Right Angle, VerticalDPDTOn-On0.4VA (AC/DC)20 V20 VConcave (Curved)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
400UDP1R1BLKM2RE
400UDP1R1BLKM2RE
SWITCH ROCKER DPDT 0.4VA 20V
E-Switch
2,542
In Stock
1 : ¥31.14000
Tube
Tube
ActiveThrough HoleDPDTOn-On0.4VA (AC/DC)20 V20 VConcave (Curved)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
400UDP1R1BLKM6RE
400UDP1R1BLKM6RE
SWITCH ROCKER DPDT 0.4VA 20V
E-Switch
2,029
In Stock
1 : ¥31.63000
Tray
Tray
ActiveThrough Hole, Right AngleDPDTOn-On0.4VA (AC/DC)20 V20 VConcave (Curved)BlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
400UDP1L1BLKM6RE
400UDP1L1BLKM6RE
SWITCH ROCKER DPDT 0.4VA 20V
E-Switch
619
In Stock
1 : ¥31.63000
Tray
Tray
ActiveThrough Hole, Right AngleDPDTOn-On0.4VA (AC/DC)20 V20 VPaddleBlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
400UDP1L1BLKM2RE
400UDP1L1BLKM2RE
SWITCH ROCKER DPDT 0.4VA 20V
E-Switch
0
In Stock
Check Lead Time
1 : ¥31.14000
Tube
Tube
ActiveThrough HoleDPDTOn-On0.4VA (AC/DC)20 V20 VPaddleBlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
400UDP1L1BLKM7RE
400UDP1L1BLKM7RE
SWITCH ROCKER DPDT 0.4VA 20V
E-Switch
0
In Stock
Check Lead Time
504 : ¥21.51585
Tray
Tray
ActiveThrough Hole, Right Angle, VerticalDPDTOn-On0.4VA (AC/DC)20 V20 VPaddleBlackNo Marking--PC Pin-Epoxy Sealed Terminals--30°C ~ 85°C-
Showing
of 6

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.