Thermal Cutoffs (Thermal Fuses)

Results: 5
Product Status
ActiveObsolete
Holding Temperature
70°C (158°F)80°C (176°F)100°C (212°F)-
Rated Functioning Temperature
98°C (208°F)108°C (226°F)130°C (266°F)-
Maximum Temperature Limit
180°C (356°F)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Holding Temperature
Rated Functioning Temperature
Reset Temperature
Voltage Rating - AC
Current Rating (Amps)
Approval Agency
Maximum Temperature Limit
Package / Case
TCO 250VAC 3A 98C (208F) RADIAL
MTR1 R95
TCO 250VAC 3A 98C (208F) RADIAL
Cantherm
0
In Stock
Check Lead Time
10,000 : ¥5.34545
Bag
Bag
ActiveFuse70°C (158°F)98°C (208°F)-2503 A-180°C (356°F)Radial
TCO 250VAC 3A 108C (226F) RADIAL
MTR1 R105
TCO 250VAC 3A 108C (226F) RADIAL
Cantherm
0
In Stock
Check Lead Time
10,000 : ¥5.34545
Bag
Bag
ActiveFuse80°C (176°F)108°C (226°F)-2503 A-180°C (356°F)Radial
TCO 250VAC 3A 130C (266F) RADIAL
MTR1 R125
TCO 250VAC 3A 130C (266F) RADIAL
Cantherm
0
In Stock
Obsolete
Bag
ObsoleteFuse100°C (212°F)130°C (266°F)-2503 A-180°C (356°F)Radial
TCO 3A 143C RADIAL
MTR1 R138
TCO 3A 143C RADIAL
Cantherm
0
In Stock
Obsolete
Bag
ObsoleteFuse----3 A--Radial
TCO 3A 150C RADIAL
MTR1 R145
TCO 3A 150C RADIAL
Cantherm
0
In Stock
Obsolete
Bag
ObsoleteFuse----3 A--Radial
Showing
of 5

Thermal Cutoffs (Thermal Fuses)


Thermal Cutoffs (Thermal Fuses) are devices designed to keep components safe in situations when an excessive temperature occurs. When the rated functioning temperature of the thermal cutoff is exceeded, the device will fail open in the electrical circuit, breaking the flow of current.