Thermal Cutoffs (Thermal Fuses)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - AC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 10,000 : ¥5.66416 Bag | Bag | Active | Fuse | 70°C (158°F) | 100°C (212°F) | - | 250 | 5 A | - | 180°C (356°F) | Radial | |||
0 In Stock Check Lead Time | 10,000 : ¥5.66416 Bag | Bag | Active | Fuse | 80°C (176°F) | 110°C (230°F) | - | 250 | 5 A | - | 180°C (356°F) | Radial | |||
0 In Stock Check Lead Time | 10,000 : ¥5.66416 Bag | Bag | Active | Fuse | 100°C (212°F) | 130°C (266°F) | - | 250 | 5 A | - | 180°C (356°F) | Radial | |||
0 In Stock Check Lead Time | 10,000 : ¥5.66416 Bag | Bag | Active | Fuse | 110°C (230°F) | 143°C (289°F) | - | 250 | 5 A | - | 180°C (356°F) | Radial |