4174700XX-3 | ||
---|---|---|
DigiKey Part Number | 586-4174700XX-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 4174700XX-3 | |
Description | LCD DRVR BRD ETHERNET/I2C/RS232 | |
Customer Reference | ||
Detailed Description | SVX-2560 LCD Driver/Controller 12V, 24V 3.3V, 5V, 12V, 18V Ethernet, I2C, RS-232 8" L x 4.74" W (203.2mm x 120.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Touchscreen | - | |
Voltage - Input | 12V, 24V | |
Voltage - Output | 3.3V, 5V, 12V, 18V | |
Size / Dimension | 8" L x 4.74" W (203.2mm x 120.4mm) | |
Interface | Ethernet, I2C, RS-232 | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | 417yyy EOL 12/Aug/2021 |
HTML Datasheet | |
Product Drawings | 41747002x/3x-3 Drawing |
Manuals | SVX-2560 Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
4177300XX-3 | Digital View Inc. | 0 | 586-4177300XX-3-ND | ¥3,923.49000 | Similar |
Attribute | Description |
---|---|
Other Names | 586-4174700XX-3 |
Standard Package | 1 |